Onsemi FIN1026MTC technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1026MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
