
The FIN1026MTCX is a surface mount interface IC with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is designed to operate at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is lead free and RoHS compliant, making it suitable for a variety of applications. It has a supply current of 5mA and is available in a TSSOP package.
Onsemi FIN1026MTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1026MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
