Onsemi FIN1027K8X technical specifications.
| Data Rate | 600Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| RoHS Compliant | No |
| Supply Current | 12.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1027K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
