
High-speed differential driver, a 2-bit bus transceiver, operates at 3.3V with a data rate of 600Mbps. This surface mount component features 2 drivers, 2 receivers, and 2 transmitters, housed in a SOIC package measuring 5mm x 4mm x 1.5mm. It supports a supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V, and exhibits a propagation delay of 1.5ns. The device operates across a temperature range of -40°C to 85°C, is lead-free and RoHS compliant, and comes packaged in a rail/tube with 95 units.
Onsemi FIN1027M technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1027M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
