
High-speed differential receiver, 2-bit LVDS bus transceiver with a 400Mbps data rate. Features a 3.3V operating supply voltage, 3V to 3.6V supply voltage range, and a maximum supply current of 9mA. Surface mountable in a SOIC package, offering a 2.5ns propagation delay and turn-on delay time. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Onsemi FIN1028M technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1028M to view detailed technical specifications.
No datasheet is available for this part.
