
The FIN1031MTC is a surface mount bus transceiver with a data rate of 400Mbps. It operates over a supply voltage range of 3V to 3.6V and has a maximum supply current of 25mA. The device is packaged in a TSSOP package and is available in quantities of 2350 per rail/Tube. The FIN1031MTC is not RoHS compliant and has a propagation delay of 2ns. It is rated to operate over a temperature range of -65°C to 150°C.
Onsemi FIN1031MTC technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Weight | 0.173g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1031MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
