
LVDS driver with a 400Mbps data rate, featuring 4 independent drivers. This surface mount integrated circuit operates with a supply voltage of 3.3V, ranging from 3V to 3.6V. It offers a propagation delay of 2ns and is housed in a 16-pin TSSOP package, supplied on tape and reel. Operating across a temperature range of -65°C to 85°C, this RoHS compliant component is lead-free.
Onsemi FIN1031MTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 1.1mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.173g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1031MTCX to view detailed technical specifications.
No datasheet is available for this part.
