
The FIN1031MX is a 4-channel bus transceiver from Onsemi, packaged in a SOIC-16 package. It operates at a maximum data rate of 400Mbps and a supply voltage of 3.3V. The device is designed to operate within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, and is available in tape and reel packaging.
Onsemi FIN1031MX technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.499mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.143g |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1031MX to view detailed technical specifications.
No datasheet is available for this part.
