Onsemi FIN1032MX technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.499mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.143g |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1032MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
