
The FIN1047M is a 4-channel bus transceiver from Onsemi, operating at speeds of up to 400Mbps. It is packaged in a SOIC-10 case and is suitable for surface mount applications. The device can withstand operating temperatures between -40°C and 85°C. It is designed to work with supply voltages between 3V and 3.6V, with a maximum supply current of 22mA.
Onsemi FIN1047M technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.7ns |
| RoHS Compliant | No |
| Supply Current | 22mA |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1047M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
