Onsemi FIN1048MTCX_NF40 technical specifications.
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Receiver |
| Number of Receivers | 4 |
| Input Signal Type | LVDS |
| Transmission Data Rate | 400Mbps |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Differential Input High Threshold Voltage | 0.1V |
| Differential Input Low Threshold Voltage | -0.1V |
| Maximum Propagation Delay Time | 2.5ns |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi FIN1048MTCX_NF40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.