High-speed LVDS bus transceiver featuring a 1-port repeater design. Operates with a data rate of 1600Mbps and a propagation delay of 1.75ns. Supports a wide operating supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V. Packaged in a surface-mount SOIC with dimensions of 5mm length, 3.988mm width, and 1.499mm height. This RoHS compliant component offers a temperature range of -40°C to 85°C.
Onsemi FIN1101MX technical specifications.
| Package/Case | SOIC |
| Data Rate | 1600Mbps |
| Height | 1.499mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 9.3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 13.5mA |
| Turn-On Delay Time | 1.75ns |
| Weight | 0.2304g |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1101MX to view detailed technical specifications.
No datasheet is available for this part.
