
The FIN1216MTDX is a 21-channel bus transceiver from Onsemi, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 595Mbps and is designed for use with a 3.3V supply voltage. The device is packaged in a TSSOP-48 package and is RoHS compliant. It is suitable for surface mount applications and is available in tape and reel packaging.
Onsemi FIN1216MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 595Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 21 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 62.7mA |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1216MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
