
Onsemi FIN1217MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 595Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Inputs | 21 |
| Number of Outputs | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1217MTDX to view detailed technical specifications.
No datasheet is available for this part.
