
The FIN1218MTD is a 21-channel interface IC from Onsemi, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a maximum supply current of 62.7mA and is compliant with RoHS regulations. It is available in a package quantity of 38, packaged in rail/Tube packaging.
Onsemi FIN1218MTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.785Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Inputs | 3 |
| Number of Outputs | 21 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 62.7mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1218MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
