Onsemi FIN1531M technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 26mA |
| Weight | 0.143g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1531M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
