
The FIN1532M is a surface mount bus transceiver from Onsemi, operating over a temperature range of -65°C to 150°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is lead free and has a maximum supply current of 17mA. It is available in a 48-piece rail/Tube packaging with a package quantity of 48 units. The FIN1532M is not RoHS compliant.
Onsemi FIN1532M technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 17mA |
| Weight | 0.143g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FIN1532M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.