
Quad RS-644 bus transceiver featuring 4 differential receivers with a 400Mbps data rate. This surface-mount integrated circuit utilizes a 16-pin SOIC N package with gull-wing leads, measuring 10mm x 4mm x 1.5mm. Operating from a single 4.5V to 5.5V supply, it supports point-to-point data transmission and offers two receiver enables. The component functions as a line receiver with a 3-state driving mode, suitable for operation between -40°C and 85°C.
Onsemi FIN1532MX_NF40 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Data Rate | 400Mbps |
| Number of Receivers | 4 |
| Data Transmission Topology | Point-to-Point |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | EIA/TIA-644 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.5V |
| Maximum Single Supply Voltage | 5.5V |
| Receiver Communication Type | RS-644 |
| Maximum Supply Current | 23mA |
| Number of Receiver Enables | 2 |
| Driving Mode | 3-State |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FIN1532MX_NF40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.