The FIN212ACGFX is a 12-input 12-output specialized IC designed for high-speed data transfer applications. It operates at a maximum temperature of 70°C and a minimum temperature of -30°C. The device is packaged in a VFBGA package and is available in a tape and reel format. It has a data rate of 560Mbps and a frequency of 40MHz.
Onsemi FIN212ACGFX technical specifications.
| Package/Case | VFBGA |
| Data Rate | 560Mbps |
| Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Inputs | 12 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SerDes™ |
| Weight | 0.228g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FIN212ACGFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
