Onsemi FIN224ACGFX technical specifications.
| Package/Case | VFBGA |
| Data Rate | 676Mbps |
| Frequency | 15MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Drivers | 22 |
| Number of Elements | 4 |
| Number of Inputs | 22 |
| Number of Outputs | 22 |
| Number of Receivers | 22 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SerDes™ |
| Turn-On Delay Time | 25ns |
| Weight | 0.228g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN224ACGFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.