The FIN24CGFX is a 24-element surface mount SerDes with 20 inputs and 20 outputs, operating at a maximum supply voltage of 3.6V and minimum supply voltage of 1.65V. It is designed for use in high-speed data transfer applications, with a data rate of 520Mbps and propagation delay of 25ns. The device is RoHS compliant and is packaged in a VFBGA package, suitable for surface mount applications. Operating temperature range is from -30°C to 70°C.
Onsemi FIN24CGFX technical specifications.
| Package/Case | VFBGA |
| Data Rate | 520Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 1 |
| Number of Inputs | 20 |
| Number of Outputs | 20 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | SerDes™ |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN24CGFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
