Onsemi FIN324CGFX technical specifications.
| Package/Case | BGA |
| Frequency | 15MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SerDes™ |
| Weight | 0.228g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN324CGFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.