Onsemi FIN3384MTDX technical specifications.
| Package/Case | TFSOP |
| Data Rate | 462Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 28 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Weight | 0.74g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN3384MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
