
28-bit, 595Mbps flat-panel display link serializer/deserializer for surface mount applications. Features 28 inputs and 28 outputs, with 4 drivers and 4 receivers. Operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V and 41.8mA current consumption. Packaged in a lead-free, RoHS compliant TSSOP with dimensions of 14mm length, 6.1mm width, and 1mm height. Suitable for operation between -40°C and 85°C.
Onsemi FIN3385MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 595Mbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Inputs | 28 |
| Number of Outputs | 4 |
| Number of Receivers | 28 |
| Operating Supply Current | 41.8mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.74g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN3385MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
