Onsemi FIS1100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B16 |
| Width | 3.3 |
| Length | 3.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3 |
| Supply Voltage-Min (Vsup) | 2.4 |
| RoHS | Yes |
| Eccn Code | 7A994 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FIS1100 to view detailed technical specifications.
No datasheet is available for this part.