Onsemi FJAF6808DYDTU technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 750V |
| Collector Emitter Voltage (VCEO) | 750V |
| Collector-emitter Voltage-Max | 5V |
| Continuous Collector Current | 8A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 45 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 50W |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJAF6808DYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.