Onsemi FJC790TF technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 450mV |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -40V |
| Weight | 0.1305g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJC790TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.