
NPN Bipolar Junction Transistor (BJT) for high-voltage, fast switching applications. Features a 400V Collector-Emitter Voltage (VCEO) and 4A maximum collector current. Designed for surface mount with a DPAK package, offering 1.5V Collector-Emitter Saturation Voltage. Operates across a wide temperature range from -55°C to 150°C with 30W maximum power dissipation. This component is RoHS compliant and supplied on a 2000-piece tape and reel.
Onsemi FJD5304DTF technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 12V |
| Height | 2.39mm |
| hFE Min | 8 |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJD5304DTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
