
Onsemi FJH1100_T50R technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Package/Case | DO-35 |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10nA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Output Current | 150mA |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Reverse Voltage | 5V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJH1100_T50R to view detailed technical specifications.
No datasheet is available for this part.
