
General purpose rectifier diode with a 150mA average rectified current and 250mA current rating. Features a 2pF capacitance and a DO-35 through-hole package. Operates across a wide temperature range from -55°C to 175°C, with a maximum repetitive reverse voltage of 20V and a DC rated voltage of 15V. This lead-free, RoHS compliant component offers 250mW power dissipation.
Onsemi FJH1101 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Package/Case | DO-35 |
| Current Rating | 250mA |
| Diameter | 1.91mm |
| Element Configuration | Single |
| Forward Current | 150mA |
| Height | 4.56mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 15nA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Output Current | 150mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJH1101 to view detailed technical specifications.
No datasheet is available for this part.
