
NPN Epitaxial Silicon Transistor featuring a 250V Collector-Emitter Voltage (VCEO) and 250V Collector Base Voltage (VCBO). This through-hole mounted component offers a maximum collector current of 17A and a power dissipation of 150W. It operates with a minimum hFE of 55 and a transition frequency of 30MHz. The transistor is housed in a TO-264 package, is RoHS compliant, and operates within a temperature range of -50°C to 150°C.
Onsemi FJL4315OTU technical specifications.
| Package/Case | TO-264 |
| Collector Base Voltage (VCBO) | 250V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| Height | 26mm |
| hFE Min | 55 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Collector Current | 17A |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| DC Rated Voltage | 230V |
| Weight | 6.756g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJL4315OTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
