Onsemi FJL6825TU technical specifications.
| Package/Case | TO-264 |
| Collector Base Voltage (VCBO) | 1.5kV |
| Collector Emitter Breakdown Voltage | 750V |
| Collector Emitter Voltage (VCEO) | 750V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 25A |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 6 |
| Lead Free | Lead Free |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| Series | FJL6825 |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJL6825TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
