Onsemi FJN3303FBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | 9V |
| hFE Min | 14 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 650mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FJN3303 |
| Transition Frequency | 4MHz |
| Weight | 0.179g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJN3303FBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.