
NPN Bipolar Junction Transistor (BJT) in a TO-92 package. Features a 400V Collector-Emitter Voltage (VCEO) and a 1.5A maximum collector current. Offers a 4MHz transition frequency and a minimum hFE of 14. Designed for through-hole mounting, this lead-free and RoHS compliant component operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 1.1W.
Onsemi FJN3303TA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 9V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| hFE Min | 14 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 1.1W |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 400V |
| Weight | 0.006314oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJN3303TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
