
NPN Bipolar Junction Transistor (BJT) in a TO-220-3 package, designed for through-hole mounting. Features a 400V Collector-Emitter Voltage (VCEO) and a 700V Collector Base Voltage (VCBO). Offers a maximum collector current of 8A with a power dissipation of 80W. Operates with a transition frequency of 4MHz and a minimum hFE of 15. This RoHS compliant component is lead-free and suitable for operation between -65°C and 150°C.
Onsemi FJP13007H1 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 9V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 80W |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJP13007H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.