Onsemi FJP3305H2 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 9V |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 75W |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FJP3305H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.