Onsemi FJP3835TU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 8V |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJP3835TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.