PNP Darlington bipolar junction transistor in a TO-220-3 package. Features a 550V collector-emitter breakdown voltage and a 550V collector-base voltage. Offers a continuous collector current of -2A and a minimum DC current gain (hFE) of 400. Maximum power dissipation is 15W, with an operating temperature range of -55°C to 150°C. Through-hole mounting and lead-free construction.
Onsemi FJPF9020TU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 550V |
| Collector Emitter Breakdown Voltage | 550V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 550V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | -2A |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 400 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -550V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJPF9020TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
