NPN Epitaxial Silicon Transistor, SOT-23-3 package, suitable for surface mount applications. Features a 50V collector-base, collector-emitter breakdown, and collector-emitter voltage. Offers a continuous collector current of 100mA, with a maximum power dissipation of 200mW. Operates across a temperature range of -55°C to 150°C, with a transition frequency of 250MHz. Packaged on a 3000-piece tape and reel, this lead-free and RoHS compliant component provides a minimum hFE of 30.
Onsemi FJV3105RMTF technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJV3105RMTF to view detailed technical specifications.
No datasheet is available for this part.
