The FJV3112RMTF is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 100mA. It is packaged in a SOT-23-3 package and is rated for operation over a temperature range of -55°C to 150°C. The transistor is lead free and RoHS compliant. It has a high current gain of 100 and a transition frequency of 250MHz.
Onsemi FJV3112RMTF technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJV3112RMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
