
NPN Epitaxial Silicon Transistor with integrated bias resistor, suitable for surface mount applications. Features a 50V collector-emitter voltage (VCEO) and a maximum continuous collector current of 100mA. Operates across a wide temperature range from -55°C to 150°C, with a transition frequency of 250MHz. Packaged in a compact SOT-23-3 case, supplied on a 3000-piece tape and reel. This RoHS compliant component offers a maximum power dissipation of 200mW.
Onsemi FJV3115RMTF technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 0.93mm |
| hFE Min | 33 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJV3115RMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
