
PNP Epitaxial Silicon Transistor for surface mount applications, featuring a 200MHz transition frequency. This component offers a maximum collector current of -100mA and a collector-emitter voltage of 50V. Operating across a wide temperature range from -55°C to 150°C, it boasts a minimum hFE of 68 and a maximum power dissipation of 200mW. Packaged in a SOT-23-3 for tape and reel distribution, this RoHS compliant device is lead-free.
Onsemi FJV4113RMTF technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -100mA |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -10V |
| Height | 0.93mm |
| hFE Min | 68 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -50V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJV4113RMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.