NPN Epitaxial Silicon Transistor for surface mount applications, featuring a 3000-piece tape and reel package. This bipolar junction transistor offers a maximum collector current of 600mA and a collector-emitter breakdown voltage of 40V. With a transition frequency of 300MHz and a minimum hFE of 100, it is suitable for high-frequency operations. The component is housed in a compact SOT-323 package, measures 2mm in length, 1.25mm in width, and 0.9mm in height, with a maximum power dissipation of 325mW and an operating temperature up to 150°C.
Onsemi FJX2222ATF technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 0.9mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 325mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Weight | 0.03g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJX2222ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.