
NPN Epitaxial Silicon Transistor, suitable for surface mount applications. Features a 40V Collector-Emitter Voltage (VCEO) and a 200mA maximum collector current. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 300MHz. Packaged in a compact SOT-323 case, this component operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi FJX3904TF technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Weight | 0.03g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJX3904TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
