
The FJX4011RTF is a surface-mount PNP bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 100mA. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 200mW. This lead-free device is RoHS compliant and features a transition frequency of 200MHz.
Onsemi FJX4011RTF technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -100mA |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJX4011RTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
