Onsemi FJX597JBTF technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 1mA |
| Current Rating | 1mA |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | -20V |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJX597JBTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
