
NPN Epitaxial Silicon Transistor with integrated bias resistors, designed for surface mount applications in a SOT-523 package. Features a 50V Collector-Emitter Voltage (VCEO) and a 100mA Continuous Collector Current. Offers a minimum DC current gain (hFE) of 30 and a transition frequency of 250MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 200mW. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi FJY3002R technical specifications.
| Package/Case | SOT-523 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 0.78mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| Weight | 0.03g |
| Width | 0.98mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJY3002R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
