
NPN Bipolar Junction Transistor (BJT) for digital applications, featuring a 50V Collector-Emitter Breakdown Voltage (VCEO) and a 100mA Continuous Collector Current. This surface mount device, packaged in SOT-523, offers a maximum power dissipation of 200mW and a transition frequency of 250MHz. Operating across a wide temperature range from -55°C to 150°C, it is RoHS compliant and supplied on tape and reel.
Onsemi FJY3014R technical specifications.
| Package/Case | SOT-523 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| hFE Min | 68 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJY3014R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
