
The FJY3015R is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a minimum current gain of 33 and a transition frequency of 250MHz. The device is RoHS compliant and has a maximum operating temperature of 150°C. It is available in a tape and reel packaging format. The FJY3015R is suitable for use in a variety of applications, including general-purpose switching and amplification. It is manufactured by Onsemi and is a lead-free device.
Onsemi FJY3015R technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| hFE Min | 33 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJY3015R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
