NPN bipolar junction transistor (BJT) for surface mount applications. Features a 50V collector-emitter breakdown voltage and a 150mA maximum collector current. Offers a minimum DC current gain (hFE) of 70 and a transition frequency of 300MHz. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 100mW. Packaged in tape and reel for automated assembly.
Onsemi FJZ945OTF technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 70 |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Series | FJZ945 |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FJZ945OTF to view detailed technical specifications.
No datasheet is available for this part.
